Part Details for ADG528ATQ by Analog Devices Inc
Overview of ADG528ATQ by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG528ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8365
|
Newark | Multiplexer, Analogue, Dip, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V, Ic Case/Package:Dip, No. Of Pins:18Pins, No. Of Channels:1Channels, Interfaces:- Rohs Compliant: No |Analog Devices ADG528ATQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.1800 / $47.3300 | Buy Now |
DISTI #
ADG528ATQ-ND
|
DigiKey | IC MUX 8:1 450OHM 18CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$36.8630 / $47.1300 | Buy Now |
DISTI #
584-ADG528ATQ
|
Mouser Electronics | Multiplexer Switch ICs sMOS MULTIPLEXER IC RoHS: Not Compliant | 29 |
|
$38.1700 / $45.5100 | Buy Now |
DISTI #
V99:2348_06219092
|
Arrow Electronics | Analog Multiplexer Single 8:1 18-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1941 | Americas - 11 |
|
$35.0100 / $44.5700 | Buy Now |
|
Analog Devices Inc | sMOS MULTIPLEXER IC Min Qty: 1 Package Multiple: 21 | 214 |
|
$24.7900 / $47.1300 | Buy Now |
DISTI #
26617763
|
Verical | Analog Multiplexer Single 8:1 18-Pin CDIP Tube Min Qty: 21 Package Multiple: 21 | Americas - 189 |
|
$33.4231 / $37.2429 | Buy Now |
DISTI #
35973156
|
Verical | Analog Multiplexer Single 8:1 18-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 11 |
|
$35.0100 / $44.5700 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18 | 11 |
|
$35.8686 / $37.7564 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18 | 4 |
|
$37.9600 | Buy Now |
|
Chip1Cloud | CMOS LATCHED 4/8 CHANNEL ANALOG MULTIPLEXERS | IC MULTIPLEXER 8X1 18CDIP | 8000 |
|
RFQ |
Part Details for ADG528ATQ
ADG528ATQ CAD Models
ADG528ATQ Part Data Attributes:
|
ADG528ATQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG528ATQ
Analog Devices Inc
CMOS Latched 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | Q-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADG528ATQ
This table gives cross-reference parts and alternative options found for ADG528ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG528ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG528AKNZ | CMOS Latched 8-Channel Analog Multiplexer | Analog Devices Inc | ADG528ATQ vs ADG528AKNZ |