Part Details for ADG528AKPZ-REEL by Analog Devices Inc
Overview of ADG528AKPZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG528AKPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG528AKPZ-REELCT-ND
|
DigiKey | IC MUX 8:1 450OHM 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8330 / $15.5300 | Buy Now |
DISTI #
584-ADG528AKPZ-R
|
Mouser Electronics | Multiplexer Switch ICs CMOS MULTIPLEXER IC RoHS: Compliant | 0 |
|
$9.8300 / $14.6000 | Order Now |
DISTI #
V72:2272_06219091
|
Arrow Electronics | Analog Multiplexer Single 8:1 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 274 |
|
$9.3870 / $12.0960 | Buy Now |
|
Analog Devices Inc | CMOS MULTIPLEXER IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.8330 / $15.5300 | Buy Now |
DISTI #
67017419
|
Verical | Analog Multiplexer Single 8:1 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 274 |
|
$9.3870 / $12.0960 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$9.0700 / $10.6800 | Buy Now |
Part Details for ADG528AKPZ-REEL
ADG528AKPZ-REEL CAD Models
ADG528AKPZ-REEL Part Data Attributes
|
ADG528AKPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG528AKPZ-REEL
Analog Devices Inc
CMOS Latched 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
Alternate Parts for ADG528AKPZ-REEL
This table gives cross-reference parts and alternative options found for ADG528AKPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG528AKPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG528AKP-REEL | CMOS Latched 8-Channel Analog Multiplexer | Analog Devices Inc | ADG528AKPZ-REEL vs ADG528AKP-REEL |
ADG528AKPZ | CMOS Latched 8-Channel Analog Multiplexer | Analog Devices Inc | ADG528AKPZ-REEL vs ADG528AKPZ |
ADG528AKPZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, MO-047AA, LCC-20 | Rochester Electronics LLC | ADG528AKPZ-REEL vs ADG528AKPZ |