Part Details for ADG528AKN by Analog Devices Inc
Overview of ADG528AKN by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG528AKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, DIP | 2 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, DIP | 61 |
|
$6.2471 / $10.1304 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, DIP | 23 |
|
$8.5650 / $11.4200 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, DIP | 80 |
|
$15.7500 / $20.2500 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, DIP | 78 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, DIP | 24 |
|
$9.5700 / $14.3550 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1526 |
|
$6.3800 / $7.5100 | Buy Now |
|
ComSIT USA | CMOS LATCHED 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18 RoHS: Not Compliant | Europe - 40 |
|
RFQ |
Part Details for ADG528AKN
ADG528AKN CAD Models
ADG528AKN Part Data Attributes
|
ADG528AKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG528AKN
Analog Devices Inc
CMOS Latched 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.97 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG528AKN
This table gives cross-reference parts and alternative options found for ADG528AKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG528AKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG528ABQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18, CERAMIC, DIP-18, Multiplexer or Switch | Analog Devices Inc | ADG528AKN vs ADG528ABQ |
ADG528AKNZ | CMOS Latched 8-Channel Analog Multiplexer | Analog Devices Inc | ADG528AKN vs ADG528AKNZ |
ADG528ATQ | CMOS Latched 8-Channel Analog Multiplexer | Analog Devices Inc | ADG528AKN vs ADG528ATQ |