Part Details for ADG527AKNZ by Analog Devices Inc
Results Overview of ADG527AKNZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG527AKNZ Information
ADG527AKNZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG527AKNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1536
|
Newark | Analogue Mux, 2-Ch, 85Deg C, Pdip-28 Rohs Compliant: Yes |Analog Devices ADG527AKNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.2100 / $27.0700 | Buy Now |
DISTI #
ADG527AKNZ-ND
|
DigiKey | IC MUX DUAL 8:1 450OHM 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5125 / $26.5300 | Buy Now |
DISTI #
584-ADG527AKNZ
|
Mouser Electronics | Multiplexer Switch ICs DUAL 8 CHAN LATCHBL MUX RoHS: Compliant | 18 |
|
$17.6000 / $27.7600 | Buy Now |
|
Analog Devices Inc | DUAL 8 CHAN LATCHBL MUX Package Multiple: 13 | 5304 |
|
$12.1200 / $26.5300 | Buy Now |
DISTI #
26634770
|
Verical | Analog Multiplexer Dual 8:1 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 5304 |
|
$18.8714 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 8 Channel, CMOS, PDIP28 RoHS: Compliant Status: Active Min Qty: 1 | 10158 |
|
$13.8700 / $17.3400 | Buy Now |
Part Details for ADG527AKNZ
ADG527AKNZ CAD Models
ADG527AKNZ Part Data Attributes
|
ADG527AKNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG527AKNZ
Analog Devices Inc
Latchable Differential 8 Channel Multiplexer (Latched ADG507A)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.205 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADG527AKNZ
This table gives cross-reference parts and alternative options found for ADG527AKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG527AKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG527AKNZ | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | ADG527AKNZ vs ADG527AKNZ |
ADG527AKNZ Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to use a ground plane, keep the signal traces short and away from the switch pins, and use a common ground point for the source and drain pins. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1 μF bypass capacitor for the VSS pin.
-
To ensure proper switching, the control voltage (VCTL) should be driven between VDD and VSS, and the input signal should be driven between VDD and VSS or AC-coupled. Avoid driving the control voltage or input signal beyond the recommended voltage range.
-
The ADG527AKNZ can handle up to 200 mA of continuous current per channel. However, it's essential to consider the power dissipation and thermal management to avoid overheating and ensure reliable operation.
-
Yes, the ADG527AKNZ can be used as a multiplexer or demultiplexer by connecting multiple channels to a common input or output. However, it's crucial to consider the signal integrity, bandwidth, and crosstalk between channels.
-
To minimize RDS(ON), ensure the control voltage (VCTL) is driven to the recommended voltage level (VDD or VSS), and the input signal is driven to the correct logic level. Additionally, operate the device within the recommended temperature range and avoid overvoltage conditions.