Part Details for ADG526AKRZ . by Analog Devices Inc
Overview of ADG526AKRZ . by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG526AKRZ .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2636
|
Newark | Analogue Mux, Single, 16:1, Wsoic-28, Multiplexer Configuration:16:1, No. Of Circuits:1Circuits, On State Resistance Max:300Ohm, Supply Voltage Range:± 10.8V To ± 16.5V, Analogue Multiplexer Case:Wsoic, No. Of Pins:28Pins |Analog Devices ADG526AKRZ . Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $17.7900 | Buy Now |