Part Details for ADG5212BRUZ by Analog Devices Inc
Results Overview of ADG5212BRUZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG5212BRUZ Information
ADG5212BRUZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG5212BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9194
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dua... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$3.6200 / $8.3200 | Buy Now |
DISTI #
505-ADG5212BRUZ-ND
|
DigiKey | IC SW SPST-NOX4 160OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1477 In Stock |
|
$3.5750 / $6.6600 | Buy Now |
DISTI #
584-ADG5212BRUZ
|
Mouser Electronics | Analog Switch ICs Latchup Proof,+/-20V,+/-15V,+12V,+36V 4xSPST RoHS: Compliant | 2001 |
|
$3.5700 / $8.3200 | Buy Now |
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Package Multiple: 96 | 392 |
|
$2.5700 / $7.1100 | Buy Now |
DISTI #
ADG5212BRUZ
|
TME | IC: analog switch, SPST-NC, Ch: 4, parallel, TSSOP16, tube, 435MHz Min Qty: 1 | 0 |
|
$4.4300 / $6.2000 | RFQ |
DISTI #
ADG5212BRUZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 96 | 0 |
|
$3.7400 / $4.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 263 |
|
RFQ | |
|
Win Source Electronics | High Voltage Latch-Up Proof, Quad SPST Switches 0.07 pC charge injection | 6000 |
|
$3.4286 / $4.4285 | Buy Now |
Part Details for ADG5212BRUZ
ADG5212BRUZ CAD Models
ADG5212BRUZ Part Data Attributes
|
ADG5212BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5212BRUZ
Analog Devices Inc
High Voltage Latch-Up Proof, Quad SPST Switches
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 290 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |