-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Latch-Up Proof, 16-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5206BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8636
|
Newark | Multiplexer, Cmos, Lfcsp Rohs Compliant: Yes |Analog Devices ADG5206BCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 932 |
|
$9.5600 / $12.5200 | Buy Now |
DISTI #
505-ADG5206BCPZ-RL7CT-ND
|
DigiKey | IC MUX 16:1 160OHM 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4194 In Stock |
|
$7.2375 / $14.9600 | Buy Now |
DISTI #
584-ADG5206BCPZ-RL7
|
Mouser Electronics | Multiplexer Switch ICs Latchup Proof,+/-20V,+/-15V,+12V,+36V 16:1Mu RoHS: Compliant | 2335 |
|
$7.2300 / $11.8800 | Buy Now |
|
Analog Devices Inc | Latchup Proof,±20V,±15V,+12V,+ Min Qty: 1 Package Multiple: 1500 | 839 |
|
$5.1800 / $14.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5206BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5206BCPZ-RL7
Analog Devices Inc
High Voltage, Latch-Up Proof, 16-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
On-state Resistance-Max (Ron) | 700 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.14 A | |
Supply Current-Max (Isup) | 0.13 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 370 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |