Part Details for ADG511BN by Analog Devices Inc
Results Overview of ADG511BN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG511BN Information
ADG511BN by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG511BN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7578 |
|
$3.3200 / $4.1500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$4.0000 / $6.1500 | Buy Now |
US Tariff Estimator: ADG511BN by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG511BN
ADG511BN Part Data Attributes
|
|
ADG511BN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG511BN
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.13 Mm | |
| Neg Supply Voltage-Max (Vsup) | -5.5 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 68 Db | |
| On-state Resistance-Max (Ron) | 50 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.33 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 150 Ns | |
| Switch-on Time-Max | 375 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADG511BN
This table gives cross-reference parts and alternative options found for ADG511BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG511BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG511BNZ | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | ADG511BN vs ADG511BNZ |
| ADG511BNZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | ADG511BN vs ADG511BNZ |
| ADG511TQ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | ADG511BN vs ADG511TQ |
| ADG511TQ | Analog Devices Inc | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | ADG511BN vs ADG511TQ |
ADG511BN Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the analog inputs is VDD + 0.3V, but it's recommended to keep it within the supply rails to ensure proper operation.
-
To ensure proper switching times and minimize charge injection, it's recommended to use a low-impedance driver, keep the signal paths short, and use a capacitor on the VDD pin to decouple the power supply.
-
The recommended layout and routing for the ADG511BN involves keeping the analog and digital signals separate, using a ground plane, and minimizing the length of the signal paths to reduce parasitic capacitance and inductance.
-
The ADG511BN has built-in ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes, to protect the device from electrostatic discharge.
-
The maximum operating frequency of the ADG511BN is typically limited by the bandwidth of the analog signals being switched, but it can operate up to 100 MHz or more depending on the specific application.