-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel/4-Channel Fault Protected Analog Multiplexers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG508FBRUZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4855
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$7.7700 / $13.1100 | Buy Now |
DISTI #
505-ADG508FBRUZ-ND
|
DigiKey | IC MUX 8:1 270OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
134 In Stock |
|
$7.6625 / $14.7100 | Buy Now |
DISTI #
584-ADG508FBRUZ
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. RoHS: Compliant | 145 |
|
$7.9600 / $13.4900 | Buy Now |
|
Analog Devices Inc | 8/DUAL 4 CHANNEL MUX. Package Multiple: 96 | 27 |
|
$5.6500 / $14.7100 | Buy Now |
DISTI #
ADG508FBRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 96 | 0 |
|
$8.0200 / $8.5700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG508FBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG508FBRUZ
Analog Devices Inc
8-Channel/4-Channel Fault Protected Analog Multiplexers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ACTIVE OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 8.1 Ω | |
On-state Resistance-Max (Ron) | 390 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG508FBRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG508FBRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG411DY+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | ADG508FBRUZ vs DG411DY+ |
MAX308CSE+T | Analog Devices Inc | Check for Price | Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | ADG508FBRUZ vs MAX308CSE+T |
ADG411BRUZ-REEL7 | Analog Devices Inc | $5.1609 | LC2MOS Precision Quad SPST Switch | ADG508FBRUZ vs ADG411BRUZ-REEL7 |
JM38510/12302BEC | Defense Logistics Agency | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16 | ADG508FBRUZ vs JM38510/12302BEC |
IH5151MJE | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERDIP-16 | ADG508FBRUZ vs IH5151MJE |
ADG608BRZ-REEL | Analog Devices Inc | $4.4890 | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | ADG508FBRUZ vs ADG608BRZ-REEL |
ADG413BRUZ-REEL7 | Analog Devices Inc | $5.0324 | LC2MOS Precision Quad SPST Switch | ADG508FBRUZ vs ADG413BRUZ-REEL7 |
ADG409BRUZ-REEL | Analog Devices Inc | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG508FBRUZ vs ADG409BRUZ-REEL |
MAX327CPE+ | Analog Devices Inc | Check for Price | Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | ADG508FBRUZ vs MAX327CPE+ |
DG441DJ+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | ADG508FBRUZ vs DG441DJ+ |
The recommended power-up sequence is to apply VCC before applying the analog signal. This ensures that the internal circuitry is properly biased before the analog signal is applied.
To ensure correct switching at high frequencies, it is recommended to use a low-impedance power supply, minimize the length of the signal traces, and use a good quality PCB with low inductance and capacitance.
The maximum voltage that can be applied to the analog input pins is VCC + 0.3V. Exceeding this voltage may damage the device.
The on-resistance of the ADG508FBRUZ can be reduced by increasing the supply voltage (VCC) or by reducing the operating temperature. However, the maximum supply voltage and operating temperature must not exceed the recommended values.
Yes, the ADG508FBRUZ can be used in high-temperature environments up to 125°C. However, the device's performance and reliability may be affected at high temperatures, and the maximum operating temperature must not exceed 125°C.