-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel/4-Channel Fault Protected Analog Multiplexers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG508FBRNZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4854
|
Newark | Multiplexer, Cmos Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1273 |
|
$7.4900 / $14.4600 | Buy Now |
DISTI #
ADG508FBRNZ-REEL7CT-ND
|
DigiKey | IC MUX 8:1 270OHM 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
626 In Stock |
|
$7.4875 / $14.4600 | Buy Now |
DISTI #
584-ADG508FBRNZ-R7
|
Mouser Electronics | Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. RoHS: Compliant | 187 |
|
$7.4800 / $14.4800 | Buy Now |
|
Analog Devices Inc | FAULT PROTEC'D MUX I.C. Min Qty: 1 Package Multiple: 1000 | 65 |
|
$7.4875 / $15.3700 | Buy Now |
|
Quest Components | 731 |
|
$12.4290 / $18.6435 | Buy Now | |
|
LCSC | 8 390 SOIC-16 Analog Switches Multiplexers ROHS | 400 |
|
$3.2568 / $5.6566 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 8X1 16SOIC | 6010 |
|
$2.6090 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG508FBRNZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG508FBRNZ-REEL7
Analog Devices Inc
8-Channel/4-Channel Fault Protected Analog Multiplexers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ACTIVE OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 8.1 Ω | |
On-state Resistance-Max (Ron) | 390 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG508FBRNZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG508FBRNZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG508FBRNZ | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | ADG508FBRNZ-REEL7 vs ADG508FBRNZ |
ADG508FBRN-REEL7 | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | ADG508FBRNZ-REEL7 vs ADG508FBRN-REEL7 |
ADG508FBRN | Analog Devices Inc | Check for Price | 8-Channel/4-Channel Fault Protected Analog Multiplexers | ADG508FBRNZ-REEL7 vs ADG508FBRN |
ADG508FBRN-REEL7 | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, MS-012AC, SOIC-16 | ADG508FBRNZ-REEL7 vs ADG508FBRN-REEL7 |
ADG508FBRNZ | Analog Devices Inc | $8.0537 | 8-Channel/4-Channel Fault Protected Analog Multiplexers | ADG508FBRNZ-REEL7 vs ADG508FBRNZ |