-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel/4-Channel Fault Protected Analog Multiplexers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8360
|
Newark | Multiplexer, Cmos Analogue, Dip, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, Supply Voltage Range:± 13.5V To ± 16.5V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:270Ohm Rohs Compliant: Yes |Analog Devices ADG508FBNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$9.1200 / $13.2000 | Buy Now |
DISTI #
505-ADG508FBNZ-ND
|
DigiKey | IC MUX 8:1 270OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1370 In Stock |
|
$8.0464 / $12.7000 | Buy Now |
DISTI #
584-ADG508FBNZ
|
Mouser Electronics | Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. RoHS: Compliant | 231 |
|
$8.7700 / $12.6900 | Buy Now |
|
Analog Devices Inc | FAULT PROTEC'D MUX I.C. Min Qty: 1 Package Multiple: 25 | 253 |
|
$8.0464 / $12.7000 | Buy Now |
DISTI #
60241481
|
Verical | Analog Multiplexer Single 8:1 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 8 |
|
$7.3300 / $11.2730 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$7.4300 / $8.7400 | Buy Now |
DISTI #
ADG508FBNZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, parallel, DIP16, tube Min Qty: 1 | 0 |
|
$7.4300 / $10.4000 | RFQ |
|
Ameya Holding Limited | ADG508FBNZ 多路复用器, 单 8:1, 16针 PDIP封装 | 253 |
|
RFQ | |
|
LCSC | 1 270 PDIP-16 Analog Switches / Multiplexers ROHS | 6 |
|
$5.8390 / $8.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG508FBNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG508FBNZ
Analog Devices Inc
8-Channel/4-Channel Fault Protected Analog Multiplexers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ACTIVE OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 8.1 Ω | |
On-state Resistance-Max (Ron) | 390 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG508FBNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG508FBNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG508FBNZ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-16 | Rochester Electronics LLC | ADG508FBNZ vs ADG508FBNZ |
ADG508FTQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG508FBNZ vs ADG508FTQ |
ADG508FBN | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, MS-001AB, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG508FBNZ vs ADG508FBN |