-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel Multiplexer (Superior DG506A Replacement)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG506ATQ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4849
|
Newark | Multiplexer, Cmos Analogue, Dip, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$54.6100 / $60.9700 | Buy Now |
DISTI #
ADG506ATQ-ND
|
DigiKey | IC MUX 16:1 300OHM 28CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$54.6125 / $68.8400 | Buy Now |
DISTI #
584-ADG506ATQ
|
Mouser Electronics | Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC RoHS: Not Compliant | 12 |
|
$54.6100 / $68.8400 | Buy Now |
DISTI #
E54:1762_00116161
|
Arrow Electronics | Analog Multiplexer Single 16:1 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2442 | Europe - 36 |
|
$53.9500 / $54.4900 | Buy Now |
DISTI #
V36:1790_06218976
|
Arrow Electronics | Analog Multiplexer Single 16:1 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2246 | Americas - 2 |
|
$53.9500 / $54.4900 | Buy Now |
|
Analog Devices Inc | 16 CHANNEL CMOS MUX IC Package Multiple: 12 | 710 |
|
$43.6900 / $68.8400 | Buy Now |
DISTI #
26647086
|
Verical | Analog Multiplexer Single 16:1 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | Americas - 732 |
|
$54.4900 | Buy Now |
DISTI #
87803629
|
Verical | Analog Multiplexer Single 16:1 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2442 | Americas - 36 |
|
$53.9500 / $54.4900 | Buy Now |
DISTI #
69742993
|
Verical | Analog Multiplexer Single 16:1 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2246 | Americas - 2 |
|
$53.9500 / $54.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG506ATQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG506ATQ
Analog Devices Inc
16-Channel Multiplexer (Superior DG506A Replacement)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | Q-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ADG506ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG506ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG506ABQ | Analog Devices Inc | Check for Price | 16-Channel Multiplexer (Superior DG506A Replacement) | ADG506ATQ vs ADG506ABQ |
ADG506ATQ | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 | ADG506ATQ vs ADG506ATQ |
ADG506ABQ | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 | ADG506ATQ vs ADG506ABQ |