-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel Multiplexer (Superior DG506A Replacement)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9183
|
Newark | Multiplexer, Cmos Analogue, Wsoic, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V, Ic Case/Package:Wsoic, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG506AKRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$13.3800 / $22.1700 | Buy Now |
DISTI #
505-ADG506AKRZ-ND
|
DigiKey | IC MUX 16:1 300OHM 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
618 In Stock |
|
$13.2250 / $24.0900 | Buy Now |
DISTI #
584-ADG506AKRZ
|
Mouser Electronics | Multiplexer Switch ICs 16 CHANNEL MUX IC RoHS: Compliant | 252 |
|
$13.2200 / $22.1700 | Buy Now |
DISTI #
V99:2348_06218973
|
Arrow Electronics | Analog Multiplexer Single 16:1 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Americas - 29 |
|
$13.4300 / $19.4500 | Buy Now |
|
Analog Devices Inc | 16 CHANNEL MUX IC Package Multiple: 27 | 151 |
|
$9.8400 / $24.0900 | Buy Now |
DISTI #
81709442
|
Verical | Analog Multiplexer Single 16:1 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 29 |
|
$13.4300 / $13.7400 | Buy Now |
DISTI #
25018912
|
Verical | Analog Multiplexer Single 16:1 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 27 |
|
$15.1143 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$6.3479 / $8.6562 | Buy Now | |
|
Quest Components | 4 |
|
$5.2899 / $7.2135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG506AKRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG506AKRZ
Analog Devices Inc
16-Channel Multiplexer (Superior DG506A Replacement)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADG506AKRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG506AKRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG506AKR-REEL | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | ADG506AKRZ vs ADG506AKR-REEL |
ADG506AKR-REEL | Analog Devices Inc | Check for Price | 16-Channel Multiplexer (Superior DG506A Replacement) | ADG506AKRZ vs ADG506AKR-REEL |
DG506ACY | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, PACKAGE-28 | ADG506AKRZ vs DG506ACY |