Part Details for ADG506ABCHIPS by Analog Devices Inc
Overview of ADG506ABCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG506ABCHIPS
ADG506ABCHIPS CAD Models
ADG506ABCHIPS Part Data Attributes:
|
ADG506ABCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG506ABCHIPS
Analog Devices Inc
16-Channel Multiplexer (Superior DG506A Replacement); Package: CHIPS OR DIE; No of Pins: -; Temperature Range: Industrial
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Number of Channels | 16 | |
Number of Functions | 1 | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |
Alternate Parts for ADG506ABCHIPS
This table gives cross-reference parts and alternative options found for ADG506ABCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG506ABCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG506ABCHIPS | Single-Ended Multiplexer | Rochester Electronics LLC | ADG506ABCHIPS vs ADG506ABCHIPS |