Part Details for ADG453BRUZ-REEL by Analog Devices Inc
Results Overview of ADG453BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG453BRUZ-REEL Information
ADG453BRUZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel | |
EL8108ISZ-T7 | Renesas Electronics Corporation | Video Distribution Amplifier, SOICN, /Reel |
Price & Stock for ADG453BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG453BRUZ-REELTR-ND
|
DigiKey | IC SW SPST-NO/NCX4 5OHM 16TSSOP Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5125 | Buy Now |
DISTI #
584-ADG453BRUZ-R
|
Mouser Electronics | Analog Switch ICs QUAD SPST LOW R-ON I.C. RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
|
Analog Devices Inc | QUAD SPST LOW R-ON I.C. Min Qty: 2500 Package Multiple: 2500 | 22500 |
|
$4.5125 / $10.3700 | Buy Now |
DISTI #
27157542
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$5.1571 | Buy Now |
|
Win Source Electronics | IC QUAD SPST LOW R-ON I.C. | 2397 |
|
$4.3480 / $5.6160 | Buy Now |
Part Details for ADG453BRUZ-REEL
ADG453BRUZ-REEL CAD Models
ADG453BRUZ-REEL Part Data Attributes
|
ADG453BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG453BRUZ-REEL
Analog Devices Inc
LC2MOS 5Ω RON SPST Switches
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG453BRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG453BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG453BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG453BRUZ | Analog Devices Inc | $4.7164 | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL vs ADG453BRUZ |
ADG453BRUZ-REEL7 | Analog Devices Inc | $5.6009 | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL vs ADG453BRUZ-REEL7 |
ADG453BRUZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG453BRUZ-REEL vs ADG453BRUZ |
ADG453BRZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | ADG453BRUZ-REEL vs ADG453BRZ |
ADG453BRZ-REEL7 | Analog Devices Inc | $4.5764 | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL vs ADG453BRZ-REEL7 |
ADG453BR | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | ADG453BRUZ-REEL vs ADG453BR |
ADG453BR | Analog Devices Inc | Check for Price | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL vs ADG453BR |
ADG453BR-REEL7 | Analog Devices Inc | Check for Price | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL vs ADG453BR-REEL7 |