-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 5 Ω RON SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9180
|
Newark | Analogue Sw, 4Ch, Spst-No, Dip-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:4Ohm Rohs Compliant: Yes |Analog Devices ADG451BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$6.3400 / $9.7300 | Buy Now |
DISTI #
ADG451BNZ-ND
|
DigiKey | IC SWITCH SPST-NC X 4 5OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$5.3177 / $9.3700 | Buy Now |
DISTI #
584-ADG451BNZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST LOW R-ON I.C. RoHS: Compliant | 1128 |
|
$5.3100 / $9.3600 | Buy Now |
|
Analog Devices Inc | QUAD SPST LOW R-ON I.C. Min Qty: 1 Package Multiple: 25 | 2132 |
|
$5.3177 / $9.3700 | Buy Now |
DISTI #
26617737
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube Min Qty: 125 Package Multiple: 125 | Americas - 2000 |
|
$5.0000 / $6.0000 | Buy Now |
DISTI #
76895141
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 12 |
|
$5.0790 / $8.0950 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$4.8300 / $5.6900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 23 |
|
$10.2025 | Buy Now |
|
Ameya Holding Limited | ADG451BNZ 模拟单刀单掷开关, 四单刀单掷, 9 V, 16针 PDIP封装 | 2132 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD SPST 16DIP | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG451BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG451BNZ
Analog Devices Inc
LC2MOS 5 Ω RON SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG451BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG451BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG451BN | LC2MOS 5 Ω RON SPST Switch | Analog Devices Inc | ADG451BNZ vs ADG451BN |