Part Details for ADG442ABRZ-REEL by Analog Devices Inc
Overview of ADG442ABRZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG442ABRZ-REEL
ADG442ABRZ-REEL CAD Models
ADG442ABRZ-REEL Part Data Attributes:
|
ADG442ABRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG442ABRZ-REEL
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 110 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG442ABRZ-REEL
This table gives cross-reference parts and alternative options found for ADG442ABRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG442ABRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG442ABR-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG442ABRZ-REEL vs ADG442ABR-REEL |
DG442BDY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | ADG442ABRZ-REEL vs DG442BDY |
DG442CY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SO-16 | Rochester Electronics LLC | ADG442ABRZ-REEL vs DG442CY |
ADG442BRZ-REEL | LC2MOS Quad SPST Switch | Analog Devices Inc | ADG442ABRZ-REEL vs ADG442BRZ-REEL |
DG442BDY-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16 | Vishay Intertechnologies | ADG442ABRZ-REEL vs DG442BDY-E3 |
DG442CY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADG442ABRZ-REEL vs DG442CY-T |
DG442CY+ | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ADG442ABRZ-REEL vs DG442CY+ |
ADG442ABRZ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG442ABRZ-REEL vs ADG442ABRZ |
ADG442ABR | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG442ABRZ-REEL vs ADG442ABR |
DG442CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADG442ABRZ-REEL vs DG442CY |