Part Details for ADG442 by Analog Devices Inc
Overview of ADG442 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG442BNZ | Analog Devices | QUAD SPST SWITCH - I.C. | |
ADG442BRZ-REEL | Analog Devices | QUAD SPST SWITCH - I.C. | |
ADG442BRZ | Analog Devices | QUAD SPST SWITCH - I.C. |
Part Details for ADG442
ADG442 CAD Models
ADG442 Part Data Attributes
|
ADG442
Analog Devices Inc
Buy Now
|
Compare Parts:
ADG442
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for ADG442
Reference Designs related to ADG442
-
CN0325 - PLC and DCS Universal Analog Input Using Either 4-Pin or 6-Pin Terminal Block
The AD7795 low noise, 16-bit, Σ-Δ ADC with on-chip in-amp and reference is used for the data conversion. The on-chip in-amp and current sources provide a complete solution for RTD and thermocouple measurement. For the voltage and current inputs, the AD8226 instrumentation amplifier with >90 dB CMRR is used to provide a high input impedance and reject any common-mode interference. The voltage and current signals are scaled to the range of the ADC using a precision resistor divider.
-
CN0209 - Fully Programmable Universal Analog Front End for Process Control Applications
This circuit provides a fully programmable universal analog front end (AFE) for process control applications supporting 2-, 3-, and 4-wire RTD configurations, thermocouple inputs with cold junction compensation, unipolar and bipolar input voltages, and 4 mA-to-20 mA inputs as shown in the configuration diagram of Figure 2.