Part Details for ADG428BPZ-REEL by Analog Devices Inc
Results Overview of ADG428BPZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG428BPZ-REEL Information
ADG428BPZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADG428BPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG428BPZ-REELTR-ND
|
DigiKey | IC MUX 8:1 100OHM 20PLCC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0125 | Buy Now |
DISTI #
584-ADG428BPZ-R
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
|
Analog Devices Inc | 8/DUAL 4 CH.LATCHED MUX. Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$8.0125 / $16.2000 | Buy Now |
DISTI #
26634744
|
Verical | Analog Multiplexer Single 8:1 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$9.1571 | Buy Now |
Part Details for ADG428BPZ-REEL
ADG428BPZ-REEL CAD Models
ADG428BPZ-REEL Part Data Attributes
|
ADG428BPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG428BPZ-REEL
Analog Devices Inc
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for ADG428BPZ-REEL
This table gives cross-reference parts and alternative options found for ADG428BPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG428BPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG428DN | Vishay Siliconix | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20, | ADG428BPZ-REEL vs DG428DN |
ADG428BP | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | ADG428BPZ-REEL vs ADG428BP |
ADG428BPZ | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | ADG428BPZ-REEL vs ADG428BPZ |
ADG428BPZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout and land pattern in the ADG428 datasheet, which can be found in the 'Layout Considerations' section. Additionally, the company offers a PCB layout tool, ADI's PCB Layout Tool, to help designers create an optimal layout for their specific application.
-
To ensure proper power and decoupling, follow the power supply recommendations in the datasheet, and use a low-ESR capacitor (e.g., 10nF to 100nF) as close as possible to the VDD pin. Additionally, use a 0.1uF to 1uF capacitor between VDD and GND for decoupling. It's also recommended to use a low-dropout regulator (LDO) or a switching regulator with a low noise output to power the device.
-
The ADG428BPZ-REEL is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. It's essential to consult the datasheet for specific temperature-related specifications and to consider the application's operating conditions when designing with this device.
-
To prevent electrostatic discharge (ESD) damage, handle the ADG428BPZ-REEL with ESD-protective equipment, such as wrist straps, mats, or bags. Ensure that the device is stored in an ESD-protected environment, and follow proper handling procedures when inserting or removing the device from a socket or PCB.
-
Analog Devices recommends following the JEDEC J-STD-020D.1 standard for reflow soldering. A typical reflow profile for the ADG428BPZ-REEL would include a peak temperature of 260°C, with a dwell time above 220°C of 30-60 seconds. However, it's essential to consult the datasheet and the manufacturer's specific guidelines for the recommended reflow profile.