Part Details for ADG419BRM by Analog Devices Inc
Overview of ADG419BRM by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG419BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 813 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,TSSOP,8PIN,PLASTIC | 60 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,TSSOP,8PIN,PLASTIC | 8 |
|
$2.5200 / $3.7800 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,TSSOP,8PIN,PLASTIC | 5 |
|
$5.5000 / $7.5000 | Buy Now |
|
Win Source Electronics | LC2MOS Precision Mini-DIP Analog Switch | IC SWITCH SPDT 8MSOP | 2100 |
|
$1.5660 / $2.0220 | Buy Now |
Part Details for ADG419BRM
ADG419BRM CAD Models
ADG419BRM Part Data Attributes
|
ADG419BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG419BRM
Analog Devices Inc
LC2MOS Precision Mini-DIP Analog Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 12V NOMINAL SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 160 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG419BRM
This table gives cross-reference parts and alternative options found for ADG419BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG419BRMZ-REEL7 | Analog Devices Inc | $4.0789 | LC2MOS Precision Mini-DIP Analog Switch | ADG419BRM vs ADG419BRMZ-REEL7 |