-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V Precision Mini-DIP SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2092
|
Newark | Analogue Switch, 1-Ch, Spst, Dip-8 Rohs Compliant: Yes |Analog Devices ADG417BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9900 / $4.7700 | Buy Now |
DISTI #
ADG417BNZ-ND
|
DigiKey | IC SWITCH SPST-NC X 1 35OHM 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
249 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-ADG417BNZ
|
Mouser Electronics | Analog Switch ICs SINGLE SPST SWITCH I.C. RoHS: Compliant | 103 |
|
$2.8200 / $5.6100 | Buy Now |
DISTI #
V99:2348_06218855
|
Arrow Electronics | Analog Switch Single SPST 8-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1444 | Americas - 5 |
|
$0.5693 / $2.7010 | Buy Now |
|
Analog Devices Inc | SINGLE SPST SWITCH I.C. Min Qty: 1 Package Multiple: 50 | 8650 |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
26617733
|
Verical | Analog Switch Single SPST 8-Pin PDIP N Tube Min Qty: 200 Package Multiple: 200 | Americas - 8600 |
|
$3.0000 | Buy Now |
DISTI #
25838031
|
Verical | Analog Switch Single SPST 8-Pin PDIP N Tube Min Qty: 3 Package Multiple: 1 Date Code: 1444 | Americas - 5 |
|
$0.5693 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | 89 |
|
$3.2116 / $5.2080 | Buy Now | |
|
Rochester Electronics | ADG417 - LC2MOS, 15 V Precision Mini-DIP SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 26189 |
|
$2.6000 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG417BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG417BNZ
Analog Devices Inc
LC2MOS, ±15 V Precision Mini-DIP SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 160 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |