There are no models available for this part yet.
Overview of ADG411BR-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG411BRUZ-REEL7 | Analog Devices | QUAD CMOS ANALOG SWITCH I.C. | |
ADG411BRZ-REEL7 | Analog Devices | QUAD CMOS ANALOG SWITCH | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 |
Price & Stock for ADG411BR-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | LC2MOS Precision Quad SPST Switches | IC SWITCH QUAD SPST 16SOIC | 2000 |
|
$3.7690 / $5.6530 | Buy Now |
CAD Models for ADG411BR-REEL7 by Analog Devices Inc
Part Data Attributes for ADG411BR-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
R-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATE WITH 12V SINGLE SUPPLY
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance-Max (Ron)
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
145 ns
|
Switch-on Time-Max
|
175 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ADG411BR-REEL7
This table gives cross-reference parts and alternative options found for ADG411BR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG411BR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG411BRZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG411BR-REEL7 vs ADG411BRZ-REEL7 |
ADG411BR | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BR-REEL7 vs ADG411BR |
ADG411BRZ-REEL | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BR-REEL7 vs ADG411BRZ-REEL |
ADG411BRZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG411BR-REEL7 vs ADG411BRZ |
ADG411BRZ-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BR-REEL7 vs ADG411BRZ-REEL7 |
Related Parts for ADG411BR-REEL7
-
ADUC842BCPZ8-3Microcontrollers
-
ADG411BR-REELMultiplexers or Switches
-
ADC128S052CIMTAnalog to Digital Converters
-
AD9561JROther Analog ICs
-
AD8007AROperational Amplifiers
-
ADP1882ARMZ-0.3-R7Switching Regulator or Controllers
-
AD8211YRJZ-R2Power Management Circuits
-
ADM231LJR-REELLine Driver or Receivers
-
ADSP-BF534BBCZ-4BDigital Signal Processors