-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Precision Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4802
|
Newark | Analogue Sw, 4Ch, Spst-No, Dip-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG411BNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$4.4100 / $8.6900 | Buy Now |
DISTI #
ADG411BNZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 35OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1125 / $9.2300 | Buy Now |
DISTI #
584-ADG411BNZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH RoHS: Compliant | 146 |
|
$4.1600 / $9.0800 | Buy Now |
|
Analog Devices Inc | QUAD SPST SWITCH Package Multiple: 25 | 1575 |
|
$4.2052 / $9.6600 | Buy Now |
DISTI #
26617731
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1500 |
|
$4.7000 | Buy Now |
DISTI #
69128976
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2323 | Americas - 6 |
|
$8.8889 | Buy Now |
|
Rochester Electronics | ADG411 - LC2MOS Precision Quad SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 610 |
|
$3.8800 / $4.5700 | Buy Now |
DISTI #
ADG411BNZ
|
TME | IC: analog switch, SPST-NO, Ch: 4, parallel, DIP16, tube Min Qty: 1 | 0 |
|
$3.7500 / $4.7300 | RFQ |
|
ComSIT USA | LC2MOS PRECISION QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDIP16 RoHS: Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG411BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG411BNZ
Analog Devices Inc
LC2MOS Precision Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.43 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG411BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG411BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9073101MEX | Renesas Electronics Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | ADG411BNZ vs 5962-9073101MEX |
DG411DJZ | Renesas Electronics Corporation | Check for Price | Monolithic Quad SPST, CMOS Analog Switches, PDIP, /Tube | ADG411BNZ vs DG411DJZ |
DG411AK | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | ADG411BNZ vs DG411AK |
DG411DJ+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | ADG411BNZ vs DG411DJ+ |
DG411AK/883B | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | ADG411BNZ vs DG411AK/883B |
ADG411BN | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, MO-095AC, DIP-16, Multiplexer or Switch | ADG411BNZ vs ADG411BN |
ADG411TQ | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | ADG411BNZ vs ADG411TQ |
DG411CJ+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | ADG411BNZ vs DG411CJ+ |
DG411AK | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | ADG411BNZ vs DG411AK |
DG411AK/883 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | ADG411BNZ vs DG411AK/883 |