Part Details for ADG408BR by Analog Devices Inc
Results Overview of ADG408BR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG408BR Information
ADG408BR by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG408BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 548 |
|
$4.5825 / $9.1650 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 365 |
|
$2.7496 / $6.8739 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 252 |
|
$3.4225 / $5.5500 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 27 |
|
$4.5826 / $6.8739 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 25 |
|
$4.5826 / $6.8739 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 25 |
|
$4.5826 / $6.8739 | Buy Now |
Part Details for ADG408BR
ADG408BR CAD Models
ADG408BR Part Data Attributes
|
ADG408BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408BR
Analog Devices Inc
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG408BR
This table gives cross-reference parts and alternative options found for ADG408BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG408BRZ | Analog Devices Inc | $9.0341 | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408BR vs ADG408BRZ |
ADG408BRZ-REEL7 | Analog Devices Inc | $9.6907 | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408BR vs ADG408BRZ-REEL7 |
ADG408BR-REEL7 | Analog Devices Inc | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | ADG408BR vs ADG408BR-REEL7 |
ADG408BR Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the analog inputs is VDD + 0.3V, but it's recommended to keep it within the supply rails (VDD and VSS) to ensure proper operation.
-
To ensure that the switch is properly turned on or off, make sure to apply a valid logic level to the control input (IN) and allow sufficient time for the switch to settle (typically 1-2 microseconds).
-
The maximum current that the switch can handle is 30mA, but it's recommended to keep it below 10mA for reliable operation and to minimize power consumption.
-
To minimize power consumption when the switch is off, ensure that the control input (IN) is at a valid logic low level (typically VSS) and that the analog inputs are not floating.
-
Yes, the ADG408BR can be used as a multiplexer or demultiplexer by connecting multiple channels to the analog inputs and using the control input (IN) to select the desired channel.