Part Details for ADG408BCHIPS by Analog Devices Inc
Results Overview of ADG408BCHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG408BCHIPS Information
ADG408BCHIPS by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG408BCHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MOS 4-/8-Channel High Performance Analog Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$3.8300 / $4.7900 | Buy Now |
Part Details for ADG408BCHIPS
ADG408BCHIPS CAD Models
ADG408BCHIPS Part Data Attributes
|
ADG408BCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408BCHIPS
Analog Devices Inc
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADG408BCHIPS
This table gives cross-reference parts and alternative options found for ADG408BCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG408CUE+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 | ADG408BCHIPS vs DG408CUE+ |
DG408DY-T1 | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, | ADG408BCHIPS vs DG408DY-T1 |
DG408DY | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | ADG408BCHIPS vs DG408DY |
DG408EUE+ | Maxim Integrated Products | $6.2789 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 | ADG408BCHIPS vs DG408EUE+ |
5962-9204203MEX | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch | ADG408BCHIPS vs 5962-9204203MEX |
DG408DY | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, | ADG408BCHIPS vs DG408DY |
DG408AK | Temic Semiconductors | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | ADG408BCHIPS vs DG408AK |
DG408DVZ-T | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | ADG408BCHIPS vs DG408DVZ-T |
DG408CUE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 | ADG408BCHIPS vs DG408CUE-T |
ADG408BRZ-REEL | Analog Devices Inc | $9.2216 | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408BCHIPS vs ADG408BRZ-REEL |