-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4787
|
Newark | Analogue Sw, 4Ch, Spdt, Dip-20, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 3V To ± 20V, 3V To 30V, Ic Case/Package:Dip, No. Of Pins:20Pins, No. Of Channels:4Channels, On Resistance Typ:20Ohm Rohs Compliant: Yes |Analog Devices ADG333ABNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$7.4000 / $10.3700 | Buy Now |
DISTI #
505-ADG333ABNZ-ND
|
DigiKey | IC SWITCH SPDT X 4 45OHM 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5238 In Stock |
|
$5.1875 / $7.0100 | Buy Now |
DISTI #
584-ADG333ABNZ
|
Mouser Electronics | Analog Switch ICs QUAD SPDT SWITCH I.C. RoHS: Compliant | 588 |
|
$7.1200 / $9.9700 | Buy Now |
DISTI #
E54:1762_00115627
|
Arrow Electronics | Analog Switch Quad SPDT 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 | Europe - 31 |
|
$5.4260 / $8.6290 | Buy Now |
DISTI #
V36:1790_06218789
|
Arrow Electronics | Analog Switch Quad SPDT 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2217 | Americas - 28 |
|
$5.6390 | Buy Now |
|
Analog Devices Inc | QUAD SPDT SWITCH I.C. Min Qty: 1 Package Multiple: 18 | 6736 |
|
$3.8400 / $9.9800 | Buy Now |
DISTI #
76888136
|
Verical | Analog Switch Quad SPDT 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 31 |
|
$5.4310 / $8.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG333ABNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG333ABNZ
Analog Devices Inc
Quad SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG333ABNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG333ABNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG333ABN | Quad SPDT Switch | Analog Devices Inc | ADG333ABNZ vs ADG333ABN |