-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 3.3 V/5 V Quad 2:1 Mux/Demux (4-Bit, 1 of 2) Bus Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9162
|
Newark | Analogue Multiplexer/Demultiplexer, Qsop, On State Resistance Max:8Ohm, No. Of Pins:16Pins, Product Range:-, Msl:Msl 1 - Unlimited, Analogue Multiplexer Case:Qsop, Ic Case/Package:Qsop, Multiplexer Configuration:2:1 Rohs Compliant: Yes |Analog Devices ADG3257BRQZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 493 |
|
$1.5700 / $2.9700 | Buy Now |
DISTI #
ADG3257BRQZ-REEL7CT-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2022 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
584-ADG3257BRQZ-R7
|
Mouser Electronics | Translation - Voltage Levels QUAD HIGH SPEED 2:1 DIGITAL MUX RoHS: Compliant | 963 |
|
$1.3800 / $2.8500 | Buy Now |
DISTI #
V72:2272_06218772
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 21 |
|
$1.3720 / $1.9920 | Buy Now |
|
Analog Devices Inc | QUAD HIGH SPEED 2:1 DIGITAL MU Min Qty: 1 Package Multiple: 1000 | 18405 |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
62131819
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2219 | Americas - 21 |
|
$1.3720 / $1.9920 | Buy Now |
|
Chip1Cloud | IC MUX/DEMUX QUAD 3.3-5V 16QSOP | 8000 |
|
RFQ | |
DISTI #
4032415
|
element14 Asia-Pacific | ANALOGUE MULTIPLEXER/DEMULTIPLEXER, QSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 493 |
|
$1.4593 / $3.0296 | Buy Now |
DISTI #
4032415RL
|
element14 Asia-Pacific | ANALOGUE MULTIPLEXER/DEMULTIPLEXER, QSOP RoHS: Compliant Min Qty: 100 Container: Reel | 493 |
|
$1.4593 / $2.2370 | Buy Now |
DISTI #
4032415RL
|
Farnell | ANALOGUE MULTIPLEXER/DEMULTIPLEXER, QSOP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 493 |
|
$1.4054 / $2.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3257BRQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3257BRQZ-REEL7
Analog Devices Inc
High Speed, 3.3 V/5 V Quad 2:1 Mux/Demux (4-Bit, 1 of 2) Bus Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPEARATES AT 5V VCC NOMINAL | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | 3257 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.1 ns | |
Propagation Delay (tpd) | 0.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |