-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 3.3 V/5 V Quad 2:1 Mux/Demux (4-Bit, 1 of 2) Bus Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG3257BRQ by Analog Devices Inc is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | Multiplexer And Demux/Decoder, 3257 Series, 1-Func, 1 Line Input, 1 Line Output, True Output, CMOS, ... more RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 77889 |
|
$0.8846 / $1.4300 | Buy Now |
|
Vyrian | Logic ICs | 77723 |
|
RFQ | |
|
Win Source Electronics | High Speed, 3.3 V/5 V Quad 2:1 Mux/Demux (4-Bit, 1 of 2) Bus Switch | IC MUX QUAD 3.3/5V HS 16-QSOP | 1000 |
|
$5.6477 / $8.4714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3257BRQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3257BRQ
Analog Devices Inc
High Speed, 3.3 V/5 V Quad 2:1 Mux/Demux (4-Bit, 1 of 2) Bus Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPEARATES AT 5V VCC NOMINAL | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | 3257 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 0.1 ns | |
Propagation Delay (tpd) | 0.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
A good PCB layout for the ADG3257BRQ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
The ADG3257BRQ requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirement is to power up the VDD pin first, followed by the VLOGIC pin. The device is not sensitive to power-down sequencing.
The ADG3257BRQ can achieve a maximum data transfer rate of 100 Mbps. However, the actual data transfer rate may be limited by the system's clock frequency, the quality of the signal, and the noise present in the system.
To troubleshoot issues with the ADG3257BRQ, start by verifying the power supply and clock signals. Check the signal integrity and noise levels on the data lines. Use an oscilloscope to visualize the signals and identify any anomalies. Also, review the device's configuration and programming to ensure it's correct and matches the application requirements.
The ADG3257BRQ has a maximum junction temperature of 150°C. To ensure the device operates within its recommended temperature range, use a heat sink or a thermal pad to dissipate heat. Keep the device away from heat sources, and ensure good airflow around the device. Monitor the device's temperature using a thermal sensor or a thermocouple.