-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V/3.3 V, 2:1 Multiplexer/ Demultiplexer Bus Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2310
|
Newark | Multiplexer, Cmos, Sc-70 Rohs Compliant: Yes |Analog Devices ADG3248BKSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2459 |
|
$1.3400 / $2.7700 | Buy Now |
DISTI #
ADG3248BKSZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 1 8OHM SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5827 In Stock |
|
$1.2140 / $3.8200 | Buy Now |
DISTI #
584-ADG3248BKSZ-R7
|
Mouser Electronics | Translation - Voltage Levels 2.5/3.3V, 2:1 Mux/Demux, Common ctrl IC. RoHS: Compliant | 4857 |
|
$1.2100 / $2.7500 | Buy Now |
DISTI #
V72:2272_06218768
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1841 Container: Cut Strips | Americas - 2338 |
|
$1.2890 / $1.8920 | Buy Now |
|
Analog Devices Inc | 2.5/3.3V, 2:1 Mux/Demux, Commo Min Qty: 1 Package Multiple: 3000 | 37166 |
|
$1.2140 / $3.8200 | Buy Now |
DISTI #
26617723
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 36000 |
|
$1.1520 | Buy Now |
DISTI #
31653185
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1841 | Americas - 2338 |
|
$1.2890 / $1.8920 | Buy Now |
|
Quest Components | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6 | 2136 |
|
$1.2150 / $3.2400 | Buy Now |
|
Quest Components | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6 | 383 |
|
$1.0125 / $2.0250 | Buy Now |
|
Quest Components | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6 | 41 |
|
$1.7820 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3248BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3248BKSZ-REEL7
Analog Devices Inc
2.5 V/3.3 V, 2:1 Multiplexer/ Demultiplexer Bus Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 28 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADG3248BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3248BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3248BKS-REEL7 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG3248BKSZ-REEL7 vs ADG3248BKS-REEL7 |
ADG3248BKSZ-REEL7 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG3248BKSZ-REEL7 vs ADG3248BKSZ-REEL7 |
ADG3248BKS-R2 | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG3248BKSZ-REEL7 vs ADG3248BKS-R2 |
ADG3248BKS-REEL7 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG3248BKSZ-REEL7 vs ADG3248BKS-REEL7 |