Part Details for ADG3248BKS-R2 by Analog Devices Inc
Overview of ADG3248BKS-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG3248BKS-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADG3248BKS-R2-ND
|
DigiKey | IC MUX/DEMUX 2X1 SC70-6 Min Qty: 300 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
3237 In Stock |
|
$1.0000 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3237 |
|
$0.8605 / $1.0100 | Buy Now |
|
Chip1Cloud | 2.5 V/ 3.3 V, 2 :1 Multiplexer/ Demultiplexer Bus Switch | 220 |
|
RFQ |
Part Details for ADG3248BKS-R2
ADG3248BKS-R2 CAD Models
ADG3248BKS-R2 Part Data Attributes
|
ADG3248BKS-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3248BKS-R2
Analog Devices Inc
IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 28 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADG3248BKS-R2
This table gives cross-reference parts and alternative options found for ADG3248BKS-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3248BKS-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3248BKS-REEL | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG3248BKS-R2 vs ADG3248BKS-REEL |
ADG3248BKS-R2 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Rochester Electronics LLC | ADG3248BKS-R2 vs ADG3248BKS-R2 |
ADG3248BKS-REEL7 | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADG3248BKS-R2 vs ADG3248BKS-REEL7 |
ADG3248BKSZ-REEL7 | 2.5 V/3.3 V, 2:1 Multiplexer/ Demultiplexer Bus Switch | Analog Devices Inc | ADG3248BKS-R2 vs ADG3248BKSZ-REEL7 |