Part Details for ADG3247BCP by Analog Devices Inc
Overview of ADG3247BCP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG3247BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, 2-Func, 8-Bit, True Output, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19885 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for ADG3247BCP
ADG3247BCP CAD Models
ADG3247BCP Part Data Attributes:
|
ADG3247BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3247BCP
Analog Devices Inc
IC DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | CSP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ADG3247BCP
This table gives cross-reference parts and alternative options found for ADG3247BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3247BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3247BCPZ | ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40 | Rochester Electronics LLC | ADG3247BCP vs ADG3247BCPZ |
ADG3247BCP-REEL | IC DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40, Bus Driver/Transceiver | Analog Devices Inc | ADG3247BCP vs ADG3247BCP-REEL |
ADG3247BCP | ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, QCC40, 6 X 6 MM, MO-220-VJJD-2, CSP-40 | Rochester Electronics LLC | ADG3247BCP vs ADG3247BCP |
ADG3247BCPZ | 2.5 V/3.3 V, 16 Bit (Dual 8 Bit) , 2 Port Level Translator, Bus Switch | Analog Devices Inc | ADG3247BCP vs ADG3247BCPZ |