-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V/3.3 V, 2-Bit, Common Control Level Translator Bus Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8344
|
Newark | Level Translator, 2I/P, 2Circuit, Sot-8, No. Of Inputs:2Inputs, Output Current:25Ma, Propagation Delay:225Ps, No. Of Pins:8Pins, Logic Case Style:Sot-23, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Analog Devices ADG3242BRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$1.3800 / $2.7800 | Buy Now |
DISTI #
ADG3242BRJZ-REEL7CT-ND
|
DigiKey | IC BUS SWITCH 2 X 1:1 SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
584-ADG3242BRJZ-R7
|
Mouser Electronics | Translation - Voltage Levels 2.5/3.3V,2 Bit Common Ctrl,Bus Switch IC RoHS: Compliant | 2412 |
|
$1.2700 / $2.6600 | Buy Now |
DISTI #
V72:2272_06218757
|
Arrow Electronics | Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2051 Container: Cut Strips | Americas - 1789 |
|
$1.2820 / $1.8570 | Buy Now |
|
Analog Devices Inc | 2.5/3.3V,2 Bit Common Ctrl,Bus Min Qty: 1 Package Multiple: 3000 | 6200 |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
54440432
|
Verical | Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2051 | Americas - 1789 |
|
$1.2820 / $1.8570 | Buy Now |
|
Bristol Electronics | 5975 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, 3242 Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 33997 |
|
$1.2400 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC SW BUS CTRL 2.5/3.3V SOT23-8 | 1337 |
|
RFQ | |
|
Chip1Cloud | IC SW BUS CTRL 2.5/3.3V SOT23-8 | 9870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3242BRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3242BRJZ-REEL7
Analog Devices Inc
2.5 V/3.3 V, 2-Bit, Common Control Level Translator Bus Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 3242 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |