Part Details for ADG3242BCZ-SF3 by Analog Devices Inc
Overview of ADG3242BCZ-SF3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG3242BCZ-SF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2.5 V/3.3 V, 2-Bit Common Control Level Translator Bus Switch | 10000 |
|
RFQ |
Part Details for ADG3242BCZ-SF3
ADG3242BCZ-SF3 CAD Models
ADG3242BCZ-SF3 Part Data Attributes:
|
ADG3242BCZ-SF3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3242BCZ-SF3
Analog Devices Inc
IC 3242 SERIES, 2-BIT DRIVER, TRUE OUTPUT, UUC10, LEAD FREE, DIE-10, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3242 | |
JESD-30 Code | R-XUUC-N10 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADG3242BCZ-SF3
This table gives cross-reference parts and alternative options found for ADG3242BCZ-SF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3242BCZ-SF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3242BRJZ-REEL7 | 2.5 V/3.3 V, 2-Bit, Common Control Level Translator Bus Switch | Analog Devices Inc | ADG3242BCZ-SF3 vs ADG3242BRJZ-REEL7 |
ADG3242BRJ-REEL7 | IC 3242 SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, MO-178BA, SOT-23, 8 PIN, Bus Driver/Transceiver | Analog Devices Inc | ADG3242BCZ-SF3 vs ADG3242BRJ-REEL7 |