Part Details for ADG3241BRY-REEL7 by Analog Devices Inc
Overview of ADG3241BRY-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG3241BRY-REEL7
ADG3241BRY-REEL7 CAD Models
ADG3241BRY-REEL7 Part Data Attributes:
|
ADG3241BRY-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3241BRY-REEL7
Analog Devices Inc
IC 3241 SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, SOT-66, 6 PIN, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SOT-66, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3241 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Length | 1.66 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for ADG3241BRY-REEL7
This table gives cross-reference parts and alternative options found for ADG3241BRY-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3241BRY-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3241BKS-REEL | IC 3241 SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, SC-70, MO-203AB, TSSOP-6, Bus Driver/Transceiver | Analog Devices Inc | ADG3241BRY-REEL7 vs ADG3241BKS-REEL |
ADG3241BKS-500RL7 | 3241 SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, MO-203AB, SC-70, TSSOP-6 | Analog Devices Inc | ADG3241BRY-REEL7 vs ADG3241BKS-500RL7 |
ADG3241BKSZ-REEL7 | 2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch | Analog Devices Inc | ADG3241BRY-REEL7 vs ADG3241BKSZ-REEL7 |
ADG3241BRYZ-REEL7 | 3241 SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, LEAD FREE, SOT-66, 6 PIN | Rochester Electronics LLC | ADG3241BRY-REEL7 vs ADG3241BRYZ-REEL7 |
ADG3241BKSZ-500RL7 | 2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch | Analog Devices Inc | ADG3241BRY-REEL7 vs ADG3241BKSZ-500RL7 |