-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8343
|
Newark | Level Translator, 1I/P, 1Circuit, Sc70-6, No. Of Inputs:1Inputs, Output Current:25Ma, Propagation Delay:225Ps, No. Of Pins:6Pins, Logic Case Style:Sc-70, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Analog Devices ADG3241BKSZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 397 |
|
$1.6800 / $2.4800 | Buy Now |
DISTI #
ADG3241BKSZ-500RL7CT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
317 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
584-ADG3241BKSZ500R7
|
Mouser Electronics | Translation - Voltage Levels 2.5/3.3V,1Bit,2 Port, Bus Switch IC. RoHS: Compliant | 399 |
|
$1.0500 / $2.3700 | Buy Now |
DISTI #
V72:2272_06218755
|
Arrow Electronics | Bus Switch 1-Element CMOS 1-IN 6-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 373 |
|
$1.2953 / $1.6024 | Buy Now |
|
Analog Devices Inc | 2.5/3.3V,1Bit,2 Port, Bus Swit Min Qty: 1 Package Multiple: 500 | 30594 |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
68402225
|
Verical | Bus Switch 1-Element CMOS 1-IN 6-Pin SC-70 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2315 | Americas - 373 |
|
$1.2953 / $1.6024 | Buy Now |
|
Rochester Electronics | Bus Driver, 3241 Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 24852 |
|
$0.9917 / $1.1700 | Buy Now |
|
Chip1Cloud | IC BUS SWITCH 1 X 1:1 SC70-6 | 1500 |
|
RFQ | |
DISTI #
C1S103100231214
|
Chip1Stop | Bus Switch 1-Element CMOS 1-IN 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.9860 / $1.9400 | Buy Now |
DISTI #
C1S103100569922
|
Chip1Stop | Bus Switch 1-Element CMOS 1-IN 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18 |
|
$0.7570 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3241BKSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3241BKSZ-500RL7
Analog Devices Inc
2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 3241 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADG3241BKSZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3241BKSZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3241BKSZ-REEL7 | 2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch | Analog Devices Inc | ADG3241BKSZ-500RL7 vs ADG3241BKSZ-REEL7 |