Datasheets
ADG3233BRJ-REEL7 by:
Analog Devices Inc
Analog Devices Inc
Rochester Electronics LLC
Not Found

Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch

Part Details for ADG3233BRJ-REEL7 by Analog Devices Inc

Overview of ADG3233BRJ-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for ADG3233BRJ-REEL7

Part # Distributor Description Stock Price Buy
Rochester Electronics Interface Circuit, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 81262
  • 1 $1.0800
  • 25 $1.0600
  • 100 $1.0200
  • 500 $0.9720
  • 1,000 $0.9180
$0.9180 / $1.0800 Buy Now

Part Details for ADG3233BRJ-REEL7

ADG3233BRJ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADG3233BRJ-REEL7 Part Data Attributes

ADG3233BRJ-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADG3233BRJ-REEL7 Analog Devices Inc Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
Select a part to compare:
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description LSSOP,
Pin Count 8
Manufacturer Package Code RJ-8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 1.6 mm

Alternate Parts for ADG3233BRJ-REEL7

This table gives cross-reference parts and alternative options found for ADG3233BRJ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3233BRJ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADG3233BRJZ-REEL7 Analog Devices Inc $1.9044 Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch ADG3233BRJ-REEL7 vs ADG3233BRJZ-REEL7
TXB0102DCUTG4 Texas Instruments $0.3489 2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85 ADG3233BRJ-REEL7 vs TXB0102DCUTG4
TXB0102DCUR Texas Instruments $0.3858 2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85 ADG3233BRJ-REEL7 vs TXB0102DCUR
TXB0102DCUT Texas Instruments $0.3092 2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85 ADG3233BRJ-REEL7 vs TXB0102DCUT

ADG3233BRJ-REEL7 Related Parts