Part Details for ADG221TCHIPS by Analog Devices Inc
Overview of ADG221TCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ADG221TCHIPS
ADG221TCHIPS CAD Models
ADG221TCHIPS Part Data Attributes:
|
ADG221TCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG221TCHIPS
Analog Devices Inc
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16, DIE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | X-XUUC-N16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADG221TCHIPS
This table gives cross-reference parts and alternative options found for ADG221TCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG221TCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG663BRU | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG221TCHIPS vs ADG663BRU |
DG441CJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | ADG221TCHIPS vs DG441CJ+ |
ADG444BR | SPST, 4 Func, 1 Channel, CMOS, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG221TCHIPS vs ADG444BR |
MAX4592ESE+T | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MO-012C, SOIC-16 | Maxim Integrated Products | ADG221TCHIPS vs MAX4592ESE+T |
MAX352CSE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SO-16 | Maxim Integrated Products | ADG221TCHIPS vs MAX352CSE+ |
8100604EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | ADG221TCHIPS vs 8100604EA |
HI1-5049/883 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | ADG221TCHIPS vs HI1-5049/883 |
PI5A391AP | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | ADG221TCHIPS vs PI5A391AP |
MAX4551CSE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | ADG221TCHIPS vs MAX4551CSE+ |
LF13201D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | ADG221TCHIPS vs LF13201D |