Part Details for ADG212AKN by Analog Devices Inc
Overview of ADG212AKN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG212AKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 88 |
|
$4.4291 / $7.1823 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 40 |
|
$2.8400 / $4.2600 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 116 |
|
$2.5700 / $3.0300 | Buy Now |
|
Chip1Cloud | LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 16DIP | 6900 |
|
RFQ |
Part Details for ADG212AKN
ADG212AKN CAD Models
ADG212AKN Part Data Attributes:
|
ADG212AKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG212AKN
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.055 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG212AKN
This table gives cross-reference parts and alternative options found for ADG212AKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG212AKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG444BRZ | LC2MOS Quad SPST Switch | Analog Devices Inc | ADG212AKN vs ADG444BRZ |
DG412FEUE+ | Quad, Rail-to-Rail, Fault-Protected, SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ADG212AKN vs DG412FEUE+ |
ADG713BRUZ | CMOS Low Voltage 2.5 Ω Quad SPST Switch | Analog Devices Inc | ADG212AKN vs ADG713BRUZ |
DG508ACJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | ADG212AKN vs DG508ACJ |
ADG509AKR-REEL7 | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG212AKN vs ADG509AKR-REEL7 |
MAX4521ESE+T | Quad, Low-Voltage SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADG212AKN vs MAX4521ESE+T |
MAX392ESE+ | Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADG212AKN vs MAX392ESE+ |
MAX4613EUE+ | Quad, SPST Analog Switch, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ADG212AKN vs MAX4613EUE+ |
ISL84521IV | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, TSSOP-16 | Intersil Corporation | ADG212AKN vs ISL84521IV |
ADG411BRUZ-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG212AKN vs ADG411BRUZ-REEL7 |