Part Details for ADG2128YCP by Analog Devices Inc
Overview of ADG2128YCP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG2128YCP
ADG2128YCP CAD Models
ADG2128YCP Part Data Attributes
|
ADG2128YCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG2128YCP
Analog Devices Inc
IC IC,ANALOG SWITCH,SINGLE,12X8 CROSSPOINT,CMOS,LLCC,32PIN,PLASTIC, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for ADG2128YCP
This table gives cross-reference parts and alternative options found for ADG2128YCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG2128YCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG2128BCPZ-REEL | Rochester Electronics LLC | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128YCP vs ADG2128BCPZ-REEL |
ADG2128BCPZ-REEL | Analog Devices Inc | Check for Price | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | ADG2128YCP vs ADG2128BCPZ-REEL |
ADG2128BCPZ-HS-RL7 | Rochester Electronics LLC | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128YCP vs ADG2128BCPZ-HS-RL7 |
ADG2128BCPZ-REEL7 | Rochester Electronics LLC | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128YCP vs ADG2128BCPZ-REEL7 |