-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ± 15 V High Speed, Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG201HSJPZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 50OHM 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$9.2150 / $14.5500 | Buy Now |
DISTI #
584-ADG201HSJPZ
|
Mouser Electronics | Analog Switch ICs QUAD HIGH SPEED SWITCH IC RoHS: Compliant | 0 |
|
$10.0400 / $14.5500 | Order Now |
|
Analog Devices Inc | QUAD HIGH SPEED SWITCH IC Min Qty: 1 Package Multiple: 49 | 6135 |
|
$6.2900 / $14.5500 | Buy Now |
DISTI #
26617715
|
Verical | Analog Switch Quad SPST 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 6125 |
|
$8.7949 / $10.2388 | Buy Now |
DISTI #
69786339
|
Verical | Analog Switch Quad SPST 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 43 |
|
$8.6350 / $13.0090 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 7425 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
C1S103100225392
|
Chip1Stop | Analog Switch Quad SPST 20-Pin PLCC Tube RoHS: Compliant pbFree: Yes Container: Tube | 11 |
|
$3.5000 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG201HSJPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201HSJPZ
Analog Devices Inc
LC2MOS ± 15 V High Speed, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
This table gives cross-reference parts and alternative options found for ADG201HSJPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201HSJPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201HSJP-REEL | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG201HSJPZ vs ADG201HSJP-REEL |
ADG201HSJP | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | ADG201HSJPZ vs ADG201HSJP |
ADG201HSJP | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG201HSJPZ vs ADG201HSJP |
ADG201HSJPZ | SPST, 4 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG201HSJPZ vs ADG201HSJPZ |
ADG201HSJP-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | ADG201HSJPZ vs ADG201HSJP-REEL |