Part Details for ADG201HSAQ by Analog Devices Inc
Overview of ADG201HSAQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG201HSAQ
ADG201HSAQ CAD Models
ADG201HSAQ Part Data Attributes
|
ADG201HSAQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201HSAQ
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG201HSAQ
This table gives cross-reference parts and alternative options found for ADG201HSAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201HSAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201HSJNZ | LC2MOS ± 15 V High Speed, Quad SPST Switch | Analog Devices Inc | ADG201HSAQ vs ADG201HSJNZ |
ADG201HSSQ | SPST, 4 Func, 1 Channel, CMOS, CDIP16, GLASS SEALED, CERDIP-16 | Rochester Electronics LLC | ADG201HSAQ vs ADG201HSSQ |
ADG201HSSQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, GLASS SEALED, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG201HSAQ vs ADG201HSSQ |
ADG201HSJN | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADG201HSAQ vs ADG201HSJN |
ADG201HSAQ | SPST, 4 Func, 1 Channel, CMOS, CDIP16, GLASS SEALED, CERDIP-16 | Rochester Electronics LLC | ADG201HSAQ vs ADG201HSAQ |
ADG201HSJN | LC2MOS ± 15 V High Speed, Quad SPST Switch | Analog Devices Inc | ADG201HSAQ vs ADG201HSJN |