-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 Ohm, Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADG201AKPZ-REEL-ND
|
DigiKey | IC SWITCH SPST-NCX4 90OHM 20PLCC Min Qty: 60 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$5.0800 | Buy Now |
DISTI #
ADG201AKPZ-REELTR-ND
|
DigiKey | IC SWITCH SPST-NCX4 90OHM 20PLCC Min Qty: 60 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6086 / $4.7859 | Buy Now |
DISTI #
584-ADG201AKPZ-R
|
Mouser Electronics | Analog Switch ICs QUAD SWITCH IC RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
|
Analog Devices Inc | QUAD SWITCH IC Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$4.6086 / $5.7900 | Buy Now |
DISTI #
26617713
|
Verical | Analog Switch Quad SPST 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$5.0143 | Buy Now |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$4.3500 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG201AKPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG201AKPZ-REEL
Analog Devices Inc
60 Ohm, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.966 mm |
This table gives cross-reference parts and alternative options found for ADG201AKPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG201AKPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG201AKP | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKPZ-REEL vs ADG201AKP |
ADG201AKPZ | SPST, 1 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG201AKPZ-REEL vs ADG201AKPZ |
ADG201AKP-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG201AKPZ-REEL vs ADG201AKP-REEL |
ADG201AKPZ | 60 Ohm, Quad SPST Switch | Analog Devices Inc | ADG201AKPZ-REEL vs ADG201AKPZ |