-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9160
|
Newark | Analogue Sw, 4Ch, Spst-No, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1611BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$4.5800 / $6.5400 | Buy Now |
DISTI #
505-ADG1611BRUZ-ND
|
DigiKey | IC SW SPST-NCX4 1.1OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3750 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-ADG1611BRUZ
|
Mouser Electronics | Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches RoHS: Compliant | 1915 |
|
$3.3300 / $5.1800 | Buy Now |
DISTI #
A01:0375_00114951
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 16 Weeks Date Code: 2250 | Asia - 2688 |
|
$3.0470 / $3.9450 | Buy Now |
DISTI #
E54:1762_00114951
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 | Europe - 147 |
|
$3.0350 / $4.5770 | Buy Now |
DISTI #
V99:2348_06218675
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 | Americas - 92 |
|
$3.1690 / $4.0600 | Buy Now |
DISTI #
V36:1790_06218675
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2312 | Americas - 69 |
|
$2.5790 / $3.0290 | Buy Now |
|
Analog Devices Inc | ±5V low Ron 4 x SPST Min Qty: 1 Package Multiple: 96 | 1027 |
|
$2.1200 / $6.3200 | Buy Now |
DISTI #
66700821
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 | Americas - 2688 |
|
$3.0470 / $3.9450 | Buy Now |
DISTI #
29542883
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 192 |
|
$3.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1611BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1611BRUZ
Analog Devices Inc
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 1.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 159 ns | |
Switch-on Time-Max | 285 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1611BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1611BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1611BRUZ-REEL | 1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches | Analog Devices Inc | ADG1611BRUZ vs ADG1611BRUZ-REEL |
ADG1611BRUZ-REEL7 | 1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches | Analog Devices Inc | ADG1611BRUZ vs ADG1611BRUZ-REEL7 |