-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1421BRMZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9146
|
Newark | Analogue Switch, Spst-No, 2-Ch, Msop-10, Ic Function:Analog Switch, Power Supply Type:Single &... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 479 |
|
$2.6200 | Buy Now |
DISTI #
ADG1421BRMZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX2 2.4OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4624 In Stock |
|
$2.7375 / $6.8400 | Buy Now |
DISTI #
584-ADG1421BRMZ-R7
|
Mouser Electronics | Analog Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches RoHS: Compliant | 474 |
|
$2.8300 / $5.3100 | Buy Now |
DISTI #
V72:2272_06218629
|
Arrow Electronics | Analog Switch Dual SPST 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 Container: Cut Strips | Americas - 113 |
|
$2.9400 / $5.2510 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V iCMOS Dual Min Qty: 1 Package Multiple: 1000 | 1925 |
|
$2.7375 / $6.8400 | Buy Now |
DISTI #
26077889
|
Verical | Analog Switch Dual SPST 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.7547 | Buy Now |
DISTI #
73537659
|
Verical | Analog Switch Dual SPST 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 113 |
|
$2.9400 / $5.2510 | Buy Now |
|
Vyrian | Other Function Semiconductors | 947 |
|
RFQ | |
|
Win Source Electronics | IC SW SPST 2.1OHM RON 10MSOP | 9362 |
|
$4.6818 / $7.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1421BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1421BRMZ-REEL7
Analog Devices Inc
2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES ON PLUS OR MINUS 15V AND PLUS 12V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 395 ns | |
Switch-on Time-Max | 520 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG1421BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1421BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1421BCPZ-REEL7 | Analog Devices Inc | $3.2340 | 2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches | ADG1421BRMZ-REEL7 vs ADG1421BCPZ-REEL7 |
A good PCB layout for the ADG1421BRMZ-REEL7 should include a solid ground plane, short and direct traces, and a thermal pad connected to a heat sink or a thermal relief pattern. Additionally, it's recommended to keep the analog and digital sections separate and use shielding or guard rings to minimize EMI.
To ensure reliability and accuracy in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range. Additionally, consider using thermal simulation tools to model the device's thermal performance.
When selecting external components for the ADG1421BRMZ-REEL7, consider the component's tolerance, temperature coefficient, and power rating. Ensure that the components are compatible with the device's operating frequency, voltage, and current requirements. Additionally, consider the PCB layout and routing to minimize parasitic effects and ensure signal integrity.
To troubleshoot common issues with the ADG1421BRMZ-REEL7, start by verifying the device's power supply, input voltage, and output load. Check for proper PCB layout, decoupling, and bypassing. Use oscilloscopes or logic analyzers to monitor the device's output and input signals. Consult the datasheet and application notes for troubleshooting guides and FAQs.
The ADG1421BRMZ-REEL7's power-on reset (POR) and brown-out reset (BOR) features ensure that the device resets properly during power-up and brown-out conditions. System designers should consider these features when designing their power-up and power-down sequences, as well as when implementing reset and initialization routines.