-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1401BRMZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4711
|
Newark | Analogue Sw, 1Ch, Spst-Nc, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1538 |
|
$2.6100 / $5.5800 | Buy Now |
DISTI #
505-ADG1401BRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NCX1 1.3OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.4375 / $6.2900 | Buy Now |
DISTI #
584-ADG1401BRMZ-R7
|
Mouser Electronics | Analog Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches RoHS: Compliant | 2105 |
|
$2.4300 / $5.8500 | Buy Now |
DISTI #
V72:2272_06218582
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2 |
|
$2.6170 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V/+12V/+5V i Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$2.4375 / $6.4900 | Buy Now |
DISTI #
33987369
|
Verical | Analog Switch Single SPST 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.7857 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS, PDSO8 | 65 |
|
$3.6214 / $5.8725 | Buy Now |
|
LCSC | 1.3 1 SPST(SPST) MSOP-8 Analog Switches Multiplexers ROHS | 25 |
|
$3.9225 / $5.5513 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST-NOX1 1.3OHM 8MSOP | 1240 |
|
$3.2958 / $4.9436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1401BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1401BRMZ-REEL7
Analog Devices Inc
1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPST Switches
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 2.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 375 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |