Part Details for ADG1313YRUZ-REEL7 by Analog Devices Inc
Results Overview of ADG1313YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1313YRUZ-REEL7 Information
ADG1313YRUZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG1313YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADG1313YRUZ-REEL7-ND
|
DigiKey | IC SW SPST-NO/NC 200OHM 16TSSOP Min Qty: 145 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.0800 | Buy Now |
DISTI #
ADG1313YRUZ-REEL7TR-ND
|
DigiKey | IC SW SPST-NO/NC 200OHM 16TSSOP Min Qty: 145 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
584-ADG1313YRUZ-R7
|
Mouser Electronics | Analog Switch ICs 3+/-15V QUAD SWITCH/MUX, STD PERFORMANCE RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Analog Devices Inc | 3+/-15V QUAD SWITCH/MUX, STD P Min Qty: 1000 Package Multiple: 1000 | 17000 |
|
$1.8000 / $1.9930 | Buy Now |
DISTI #
27462038
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 17000 |
|
$2.0571 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 3570 |
|
$1.7000 / $2.0000 | Buy Now |
Part Details for ADG1313YRUZ-REEL7
ADG1313YRUZ-REEL7 CAD Models
ADG1313YRUZ-REEL7 Part Data Attributes
|
ADG1313YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1313YRUZ-REEL7
Analog Devices Inc
± 15 V /12 V Quad SPST Switch
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 180 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG1313YRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1313YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1313YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1313YRUZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG1313YRUZ-REEL7 vs ADG1313YRUZ-REEL7 |
ADG1313YRUZ | Analog Devices Inc | $1.1520 | ± 15 V /12 V Quad SPST Switch | ADG1313YRUZ-REEL7 vs ADG1313YRUZ |
ADG1312YRUZ | Analog Devices Inc | $2.0587 | ± 15 V /12 V Quad SPST NC Switch | ADG1313YRUZ-REEL7 vs ADG1312YRUZ |
ADG1313YRZ | Analog Devices Inc | $1.1520 | ± 15 V /12 V Quad SPST Switch | ADG1313YRUZ-REEL7 vs ADG1313YRZ |
ADG1312YRUZ-REEL7 | Analog Devices Inc | $2.5716 | ± 15 V /12 V Quad SPST NC Switch | ADG1313YRUZ-REEL7 vs ADG1312YRUZ-REEL7 |
ADG1312YRZ-REEL7 | Analog Devices Inc | Check for Price | ± 15 V /12 V Quad SPST NC Switch | ADG1313YRUZ-REEL7 vs ADG1312YRZ-REEL7 |
ADG1312YRZ | Analog Devices Inc | Check for Price | ± 15 V /12 V Quad SPST NC Switch | ADG1313YRUZ-REEL7 vs ADG1312YRZ |
ADG1312YRZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | ADG1313YRUZ-REEL7 vs ADG1312YRZ-REEL7 |
ADG1313YRZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | ADG1313YRUZ-REEL7 vs ADG1313YRZ |
ADG1312YRUZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG1313YRUZ-REEL7 vs ADG1312YRUZ |