Part Details for ADG1201BRJZ-REEL7 by Analog Devices Inc
Overview of ADG1201BRJZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG1201BRJZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG1201BRJZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX1 200OHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5195 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
584-ADG1201BRJZ-R7
|
Mouser Electronics | Analog Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23 RoHS: Compliant | 8572 |
|
$1.7100 / $3.4300 | Buy Now |
DISTI #
V72:2272_06218504
|
Arrow Electronics | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1105 |
|
$1.6410 / $3.1970 | Buy Now |
|
Analog Devices Inc | Low C Low Qinj, ±15 V/+12 SPDT Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.6548 / $3.4300 | Buy Now |
|
Rochester Electronics | SPST, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 117 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
ADG1201BRJZ-R7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.6700 | Buy Now |
Part Details for ADG1201BRJZ-REEL7
ADG1201BRJZ-REEL7 CAD Models
ADG1201BRJZ-REEL7 Part Data Attributes:
|
ADG1201BRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1201BRJZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS SPST in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 625 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |