Part Details for ADG-PLUS-40-750 by Preen
Overview of ADG-PLUS-40-750 by Preen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
HPX212 | Coilcraft Inc | Isolation transformer module for PoE Plus, SMT, RoHS | |
HPF2187L | Coilcraft Inc | CM choke module for PoE Plus, SMT, RoHS |
Price & Stock for ADG-PLUS-40-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31062.1
|
TestEquity LLC | Preen ADG-PLUS-40-750 DC Power Supply, 40 V, 750 A, 30 kW, Input 323-460 VAC, ADG + Series | 0 |
|
$17,470.0000 | Buy Now |