Part Details for ADFGP.25E.07.0060A by Taoglas Antenna Solutions
Overview of ADFGP.25E.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADFGP.25E.07.0060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5408
|
Newark | Patch Antenna, 1.559-1.61Ghz, -0.8Dbi Rohs Compliant: Yes |Taoglas ADFGP.25E.07.0060A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$16.9100 / $19.9100 | Buy Now |
DISTI #
ADFGP.25E.07.0060A
|
Avnet Americas | Active Patch Antenna Dual Pin Circular Polarized 1559MHz to 1610MHz 50Ohm -4.6dB 60mm - Trays (Alt: ADFGP.25E.07.0060A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-ADFGP.25E.07.06A
|
Mouser Electronics | Antennas ACTIVE PATCH GNSS ANTENNA RoHS: Compliant | 117 |
|
$16.4800 / $20.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | ADFGP.25E Embedded GPS/GLONASS/BeiDou/Galileo Dual Pin Active Patch Antenna, I-PEX MHF®IU.FL RoHS: Compliant |
500 In Stock |
|
$16.6000 / $19.1300 | Buy Now |
DISTI #
66773445
|
Verical | ADFGP.25E.07.0060A Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 485 |
|
$21.3782 / $24.6521 | Buy Now |
DISTI #
ADFGP.25E070060
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$16.6800 | Buy Now |
DISTI #
ADFGP.25E.07.0060A
|
EBV Elektronik | Active Patch Antenna Dual Pin Circular Polarized 1559MHz to 1610MHz 50Ohm -4.6dB 60mm (Alt: ADFGP.25E.07.0060A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | ADFGP.25E Embedded GPS/GLONASS/BeiDou/Galileo Dual Pin Active Patch Antenna, I-PEX MHF®IU.FL RoHS: Compliant |
500 In Stock |
|
$16.6000 / $19.1300 | Buy Now |
|
Symmetry Electronics | ADFGP.25E Embedded GPS/GLONASS/BeiDou/Galileo Dual Pin Active Patch Antenna, I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$24.3800 | Buy Now |