Part Details for ADFA014NN00000101000 by TE Connectivity
Overview of ADFA014NN00000101000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADFA014NN00000101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1853
|
Newark | Circular Conn, Plug, 17Pos, Panel, Product Range:-, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:17Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Quick Release Rohs Compliant: Yes |Intercontec Te Connectivity ADFA014NN00000101000 Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.9700 / $15.0500 | Buy Now |
DISTI #
571-ADFA014NN0101000
|
Mouser Electronics | Circular Metric Connectors 623 Durchfuehrung RoHS: Compliant | 0 |
|
$12.1700 / $18.6500 | Order Now |
Part Details for ADFA014NN00000101000
ADFA014NN00000101000 CAD Models
ADFA014NN00000101000 Part Data Attributes
|
ADFA014NN00000101000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADFA014NN00000101000
TE Connectivity
Circular Connector, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |